
SFH692AT | |
|---|---|
DigiKey Part Number | SFH692AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH692AT |
Description | OPTOISOLTR 3.75KV 1CH DARL 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 300V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 1.5µs, 53.5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 1µs, 20.5µs | Supplier Device Package 4-SOP (2.54mm) |
Input Type DC | Base Product Number |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-352T | LITEON | 76 530 | 160-1331-1-ND | 2,94000 zł | Similar |


