SFH6712 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 2 150
Unit Price: 13,61000 zł
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 6,59709 zł
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 9,96475 zł
Datasheet

Similar


Broadcom Limited
In Stock: 508
Unit Price: 14,51000 zł
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 7,11689 zł
Datasheet

Similar


Broadcom Limited
In Stock: 888
Unit Price: 16,01000 zł
Datasheet

Similar


Broadcom Limited
In Stock: 810
Unit Price: 21,44000 zł
Datasheet

Similar


Broadcom Limited
In Stock: 103
Unit Price: 16,01000 zł
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 8,02378 zł
Datasheet
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5300Vrms 1 Channel 2.5kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6712

DigiKey Part Number
SFH6712-ND
Manufacturer
Manufacturer Product Number
SFH6712
Description
OPTOISOLTR 5.3KV PUSH PULL 8-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5300Vrms 1 Channel 2.5kV/µs CMTI 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5MBd
Manufacturer
Vishay Semiconductor Opto Division
Propagation Delay tpLH / tpHL (Max)
300ns, 300ns
Packaging
Tube
Rise / Fall Time (Typ)
40ns, 10ns
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.6V
Number of Channels
1
Current - DC Forward (If) (Max)
10mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 15V
Voltage - Isolation
5300Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
2.5kV/µs
Mounting Type
Through Hole
Input Type
DC
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
Push-Pull, Totem Pole
Supplier Device Package
8-DIP
Current - Output / Channel
25 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPL-4800-000EBroadcom Limited2 150516-2619-5-ND13,61000 złSimilar
ACPL-4800-060EBroadcom Limited0ACPL-4800-060E-ND6,59709 złSimilar
HCPL-2202Broadcom Limited0516-1058-5-ND9,96475 złSimilar
HCPL-2202-000EBroadcom Limited508516-HCPL-2202-000E-ND14,51000 złSimilar
HCPL-2202-060EBroadcom Limited0HCPL-2202-060E-ND7,11689 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes