Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

SFH615A-2X017T | |
|---|---|
DigiKey Part Number | SFH615A-2X017T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH615A-2X017T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH615A-2X017T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH615A-2X009T | Vishay Semiconductor Opto Division | 975 | 751-SFH615A-2X009TCT-ND | 3,45000 zł | Parametric Equivalent |
| SFH615A-2X017 | Vishay Semiconductor Opto Division | 0 | SFH615A-2X017-ND | 1,22846 zł | Parametric Equivalent |
| SFH615A-2X019T | Vishay Semiconductor Opto Division | 1 506 | SFH615A-2X019TCT-ND | 3,77000 zł | Parametric Equivalent |
| SFH617A-2X009T | Vishay Semiconductor Opto Division | 3 023 | SFH617A-2X009TCT-ND | 3,88000 zł | Parametric Equivalent |
| SFH617A-2X017T | Vishay Semiconductor Opto Division | 623 | SFH617A-2X017TCT-ND | 4,17000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,48350 zł | 1 483,50 zł |
| 2 000 | 1,40156 zł | 2 803,12 zł |
| 3 000 | 1,35955 zł | 4 078,65 zł |
| 5 000 | 1,31209 zł | 6 560,45 zł |
| 7 000 | 1,29951 zł | 9 096,57 zł |
| Unit Price without VAT: | 1,48350 zł |
|---|---|
| Unit Price with VAT: | 1,82471 zł |



