
SFH6106-3X001T | |
|---|---|
DigiKey Part Number | SFH6106-3X001TTR-ND - Tape & Reel (TR) SFH6106-3X001TCT-ND - Cut Tape (CT) SFH6106-3X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6106-3X001T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6106-3X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH6106-3 | Vishay Semiconductor Opto Division | 3 749 | SFH6106-3-ND | 3,27000 zł | Parametric Equivalent |
| SFH6106-3T | Vishay Semiconductor Opto Division | 3 600 | SFH6106-3TCT-ND | 3,52000 zł | Parametric Equivalent |
| SFH6106-3X001 | Vishay Semiconductor Opto Division | 1 713 | SFH6106-3X001-ND | 3,52000 zł | Parametric Equivalent |
| SFH610A-3X007T | Vishay Semiconductor Opto Division | 1 314 | SFH610A-3X007TCT-ND | 4,52000 zł | Parametric Equivalent |
| SFH6156-3 | Vishay Semiconductor Opto Division | 12 942 | SFH6156-3-ND | 1,29020 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 zł | 3,77 zł |
| 10 | 2,64600 zł | 26,46 zł |
| 100 | 1,95700 zł | 195,70 zł |
| 500 | 1,64940 zł | 824,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,54868 zł | 1 548,68 zł |
| 2 000 | 1,46322 zł | 2 926,44 zł |
| 3 000 | 1,41938 zł | 4 258,14 zł |
| 5 000 | 1,36988 zł | 6 849,40 zł |
| 7 000 | 1,34045 zł | 9 383,15 zł |
| 10 000 | 1,31173 zł | 13 117,30 zł |
| Unit Price without VAT: | 3,77000 zł |
|---|---|
| Unit Price with VAT: | 4,63710 zł |

