Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SFH601-2X017 | |
|---|---|
DigiKey Part Number | SFH601-2X017-ND |
Manufacturer | |
Manufacturer Product Number | SFH601-2X017 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH601-2X017 Models |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 100V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH601-1SM | Isocom Components 2004 LTD | 0 | 58-SFH601-1SM-ND | 0,85555 zł | Similar |
| SFH601-1SMT&R | Isocom Components 2004 LTD | 0 | 58-SFH601-1SMT&RTR-ND | 1,00424 zł | Similar |
| SFH601-2SM | Isocom Components 2004 LTD | 0 | 58-SFH601-2SM-ND | 0,85555 zł | Similar |
| SFH601-2SMT&R | Isocom Components 2004 LTD | 0 | 58-SFH601-2SMT&RTR-ND | 1,00424 zł | Similar |
| SFH601-3SM | Isocom Components 2004 LTD | 0 | 58-SFH601-3SM-ND | 0,85555 zł | Similar |


