


LH1529GP | |
|---|---|
DigiKey Part Number | LH1529GP-ND |
Manufacturer | |
Manufacturer Product Number | LH1529GP |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SOP (0.180", 4.57mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LH1529GP Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 20 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency BSI, FIMKO, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |

