


ILQ66-4X007T | |
|---|---|
DigiKey Part Number | ILQ66-4X007T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILQ66-4X007T |
Description | OPTOISOLTR 5.3KV 4CH DARL 16-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ILQ66-4X007T Models |
Category | Voltage - Output (Max) 60V |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.25V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 1V |
Number of Channels 4 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 500% @ 2mA | Package / Case 16-SMD, Gull Wing |
Rise / Fall Time (Typ) 200µs, 200µs (Max) | Supplier Device Package 16-SMD |
Input Type DC | Base Product Number |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-845S | LITEON | 8 097 | 160-2042-5-ND | 5,24000 zł | Similar |


