ILQ5-X009T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 3,00029 zł
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 3,17973 zł
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 13
Unit Price: 7,04000 zł
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1 390
Unit Price: 7,58000 zł
Datasheet

Similar


LITEON
In Stock: 12 498
Unit Price: 4,52000 zł
Datasheet
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
16-SMD

ILQ5-X009T

DigiKey Part Number
ILQ5-X009T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ILQ5-X009T
Description
OPTOISO 5.3KV 4CH TRANS 16-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
EDA/CAD Models
ILQ5-X009T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
4
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
50% @ 10mA
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
1.1µs, 2.5µs
Package / Case
16-SMD, Gull Wing
Rise / Fall Time (Typ)
2.6µs, 2.2µs
Supplier Device Package
16-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ILQ5SMIsocom Components 2004 LTD058-ILQ5SM-ND3,00029 złSimilar
ILQ5SMT&RIsocom Components 2004 LTD058-ILQ5SMT&RTR-ND3,17973 złSimilar
ILQ5XSMIsocom Components 2004 LTD1358-ILQ5XSM-ND7,04000 złSimilar
ILQ5XSMT&RIsocom Components 2004 LTD1 39058-ILQ5XSMT&RCT-ND7,58000 złSimilar
LTV-846SLITEON12 498160-1365-5-ND4,52000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types