Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ILD621GB-X007 | |
|---|---|
DigiKey Part Number | ILD621GB-X007-ND |
Manufacturer | |
Manufacturer Product Number | ILD621GB-X007 |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 2 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-827-300E | Broadcom Limited | 2 169 | 516-3756-ND | 2,28660 zł | Similar |
| ACPL-827-30BE | Broadcom Limited | 6 871 | 516-4261-ND | 4,06000 zł | Similar |
| ACPL-827-30CE | Broadcom Limited | 0 | ACPL-827-30CE-ND | 1,42117 zł | Similar |
| ACPL-827-360E | Broadcom Limited | 0 | ACPL-827-360E-ND | 1,55388 zł | Similar |
| ACPL-827-36BE | Broadcom Limited | 0 | ACPL-827-36BE-ND | 1,55388 zł | Similar |


