
IL4208-X009T | |
|---|---|
DigiKey Part Number | IL4208-X009TTR-ND - Tape & Reel (TR) IL4208-X009TCT-ND - Cut Tape (CT) IL4208-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL4208-X009T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | IL4208-X009T Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 35µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.16V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit No | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD |
Voltage - Off State 800 V | Supplier Device Package 6-SMD |
Static dV/dt (Min) 10kV/µs | Approval Agency CQC, CSA, cUR, UR |
Current - LED Trigger (Ift) (Max) 2mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,82000 zł | 12,82 zł |
| 10 | 9,38300 zł | 93,83 zł |
| 100 | 7,34460 zł | 734,46 zł |
| 500 | 6,45088 zł | 3 225,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,15995 zł | 6 159,95 zł |
| 2 000 | 5,91373 zł | 11 827,46 zł |
| 3 000 | 5,78768 zł | 17 363,04 zł |
| 5 000 | 5,64552 zł | 28 227,60 zł |
| Unit Price without VAT: | 12,82000 zł |
|---|---|
| Unit Price with VAT: | 15,76860 zł |

