
IL388T | |
|---|---|
DigiKey Part Number | IL388T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IL388T |
Description | OPTOISO 2.13KV TRANS 8-SOP MF |
Customer Reference | |
Detailed Description | Optoisolator Transistor, Linearized Output 2130VDC 1 Channel 8-SOP MF |
Datasheet | Datasheet |
Category | Output Type Transistor, Linearized |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 30 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 75°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 2130VDC | Package / Case 8-SOP (0.220", 5.60mm Width) |
Rise / Fall Time (Typ) 350µs, - | Supplier Device Package 8-SOP MF |
Input Type DC | Base Product Number |

