Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

CNY17F-1X017T | |
|---|---|
DigiKey Part Number | CNY17F-1X017T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CNY17F-1X017T |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F-1X017T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.39V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY117F-1X007T | Vishay Semiconductor Opto Division | 0 | CNY117F-1X007T-ND | 1,25139 zł | Parametric Equivalent |
| CNY117F-1X017T | Vishay Semiconductor Opto Division | 0 | CNY117F-1X017T-ND | 1,37079 zł | Parametric Equivalent |
| CNY17F-1X007 | Vishay Semiconductor Opto Division | 0 | CNY17F-1X007-ND | 0,95957 zł | Parametric Equivalent |
| CNY17F-1X007T | Vishay Semiconductor Opto Division | 221 | CNY17F-1X007TCT-ND | 2,98000 zł | Parametric Equivalent |
| CNY17F-1X009 | Vishay Semiconductor Opto Division | 1 961 | CNY17F-1X009-ND | 2,69000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,25139 zł | 1 251,39 zł |
| 2 000 | 1,17971 zł | 2 359,42 zł |
| 3 000 | 1,14293 zł | 3 428,79 zł |
| 5 000 | 1,10138 zł | 5 506,90 zł |
| 7 000 | 1,07666 zł | 7 536,62 zł |
| 10 000 | 1,07279 zł | 10 727,90 zł |
| Unit Price without VAT: | 1,25139 zł |
|---|---|
| Unit Price with VAT: | 1,53921 zł |





