Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

H11D1-X007T | |
|---|---|
DigiKey Part Number | 751-H11D1-X007TTR-ND - Tape & Reel (TR) 751-H11D1-X007TCT-ND - Cut Tape (CT) 751-H11D1-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11D1-X007T |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11D1-X007T Models |
Category | Voltage - Output (Max) 300V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 6µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2.5µs, 5.5µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11D1-X007 | Vishay Semiconductor Opto Division | 0 | H11D1-X007-ND | 2,68055 zł | Parametric Equivalent |
| H11D1-X009 | Vishay Semiconductor Opto Division | 1 410 | H11D1-X009-ND | 6,64000 zł | Parametric Equivalent |
| H11D1-X009T | Vishay Semiconductor Opto Division | 60 | H11D1-X009TCT-ND | 6,86000 zł | Parametric Equivalent |
| H11D1-X017T | Vishay Semiconductor Opto Division | 0 | H11D1-X017T-ND | 3,02665 zł | Parametric Equivalent |
| H11D2-X007 | Vishay Semiconductor Opto Division | 0 | H11D2-X007-ND | 2,68055 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 zł | 6,86 zł |
| 10 | 4,90900 zł | 49,09 zł |
| 100 | 3,72830 zł | 372,83 zł |
| 500 | 3,20780 zł | 1 603,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,03789 zł | 3 037,89 zł |
| 2 000 | 2,89390 zł | 5 787,80 zł |
| 3 000 | 2,82012 zł | 8 460,36 zł |
| 5 000 | 2,73687 zł | 13 684,35 zł |
| 7 000 | 2,68738 zł | 18 811,66 zł |
| 10 000 | 2,63913 zł | 26 391,30 zł |
| Unit Price without VAT: | 6,86000 zł |
|---|---|
| Unit Price with VAT: | 8,43780 zł |




