CNY117F-3X007T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 1,37079 zł
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1 998
Unit Price: 2,69000 zł
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 5 437
Unit Price: 2,98000 zł
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 165
Unit Price: 2,69000 zł
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 11
Unit Price: 2,98000 zł
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 878
Unit Price: 1,65040 zł
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1 406
Unit Price: 3,23000 zł
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 1,07015 zł
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 1,25139 zł
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,85555 zł
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 1,00424 zł
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 65
Unit Price: 2,37000 zł
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 1,00424 zł
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,85555 zł
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY117F-3X007T

DigiKey Part Number
CNY117F-3X007T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CNY117F-3X007T
Description
OPTOISOLATOR 5KV 1CH TRANS 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.39V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 10mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
200% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
6-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY117F-3X017TVishay Semiconductor Opto Division0CNY117F-3X017T-ND1,37079 złParametric Equivalent
CNY17F-3X007Vishay Semiconductor Opto Division1 998CNY17F-3X007-ND2,69000 złParametric Equivalent
CNY17F-3X007TVishay Semiconductor Opto Division5 437CNY17F-3X007TCT-ND2,98000 złParametric Equivalent
CNY17F-3X009Vishay Semiconductor Opto Division165CNY17F-3X009-ND2,69000 złParametric Equivalent
CNY17F-3X009TVishay Semiconductor Opto Division11751-CNY17F-3X009TCT-ND2,98000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,25139 zł1 251,39 zł
2 0001,17971 zł2 359,42 zł
3 0001,14293 zł3 428,79 zł
5 0001,10138 zł5 506,90 zł
7 0001,07666 zł7 536,62 zł
10 0001,07279 zł10 727,90 zł
Manufacturers Standard Package
Unit Price without VAT:1,25139 zł
Unit Price with VAT:1,53921 zł