Image for 300U120A       G R G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300U120A G R G

DigiKey Part Number
300U120A-ND
Manufacturer
Manufacturer Product Number
300U120A G R G
Description
DIODE STD 1200V 300A DO205AB
Customer Reference
Detailed Description
Diode 1200 V 300A Chassis, Stud Mount DO-205AB (DO-9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
300A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 942 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 mA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AB (DO-9)
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.