Diode 200 V 2.4A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2.4A Surface Mount TO-277A (SMPC)
TO-277A

V10P20-M3/87A

DigiKey Part Number
V10P20-M3/87AGITR-ND - Tape & Reel (TR)
V10P20-M3/87AGICT-ND - Cut Tape (CT)
V10P20-M3/87AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10P20-M3/87A
Description
DIODE SCHOTTKY 200V 2.4A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 2.4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
V10P20-M3/87A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
400 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
2.4A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.34 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 385
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,39000 zł5,39 zł
103,38300 zł33,83 zł
1002,24210 zł224,21 zł
5001,75196 zł875,98 zł
1 0001,59417 zł1 594,17 zł
2 0001,46142 zł2 922,84 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5001,28235 zł8 335,28 zł
13 0001,19925 zł15 590,25 zł
19 5001,15694 zł22 560,33 zł
Manufacturers Standard Package
Unit Price without VAT:5,39000 zł
Unit Price with VAT:6,62970 zł