
ZPY27-TR | |
|---|---|
DigiKey Part Number | 112-ZPY27-TR-ND - Tape & Reel (TR) 112-ZPY27-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY27-TR |
Description | DIODE ZENER 27V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 20 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 9 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 zł | 2,66 zł |
| 10 | 1,65200 zł | 16,52 zł |
| 100 | 1,06070 zł | 106,07 zł |
| 500 | 0,80548 zł | 402,74 zł |
| 1 000 | 0,72312 zł | 723,12 zł |
| 2 000 | 0,65373 zł | 1 307,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,57855 zł | 2 892,75 zł |
| 10 000 | 0,53207 zł | 5 320,70 zł |
| 15 000 | 0,50840 zł | 7 626,00 zł |
| 25 000 | 0,48179 zł | 12 044,75 zł |
| 35 000 | 0,46604 zł | 16 311,40 zł |
| 50 000 | 0,45073 zł | 22 536,50 zł |
| Unit Price without VAT: | 2,66000 zł |
|---|---|
| Unit Price with VAT: | 3,27180 zł |

