ZPY24-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 43 563
Unit Price: 2,82000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 26,04563 zł
Datasheet

Similar


onsemi
In Stock: 20 077
Unit Price: 0,95000 zł
Datasheet

Similar


onsemi
In Stock: 5 693
Unit Price: 0,66000 zł
Datasheet

Similar


onsemi
In Stock: 4 997
Unit Price: 1,03000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,61121 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,86943 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,86944 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,93473 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,93472 zł
Datasheet

Similar


onsemi
In Stock: 3 733
Unit Price: 1,39000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,97949 zł
Datasheet

Similar


onsemi
In Stock: 10 100
Unit Price: 0,51000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 704 116
Unit Price: 1,57741 zł
Datasheet
Zener Diode 24 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY24-TAP

DigiKey Part Number
ZPY24-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPY24-TAP
Description
DIODE ZENER 24V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 18 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
25 0000,45574 zł11 393,50 zł
50 0000,43654 zł21 827,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,45574 zł
Unit Price with VAT:0,56056 zł