
ZMY39-GS08 | |
|---|---|
DigiKey Part Number | ZMY39-GS08GITR-ND - Tape & Reel (TR) ZMY39-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY39-GS08 |
Description | DIODE ZENER 39V 1W DO213AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | ZMY39-GS08 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 29 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 zł | 2,59 zł |
| 10 | 1,59100 zł | 15,91 zł |
| 100 | 1,01940 zł | 101,94 zł |
| 500 | 0,77282 zł | 386,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,65271 zł | 979,07 zł |
| 3 000 | 0,59215 zł | 1 776,45 zł |
| 4 500 | 0,56127 zł | 2 525,72 zł |
| 7 500 | 0,52655 zł | 3 949,12 zł |
| 10 500 | 0,50600 zł | 5 313,00 zł |
| 15 000 | 0,48601 zł | 7 290,15 zł |
| Unit Price without VAT: | 2,59000 zł |
|---|---|
| Unit Price with VAT: | 3,18570 zł |

