
VS-U5FX120FA60 | |
|---|---|
DigiKey Part Number | 112-VS-U5FX120FA60-ND |
Manufacturer | |
Manufacturer Product Number | VS-U5FX120FA60 |
Description | DIODE MODULE GP 600V 60A SOT-227 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 60A (DC) Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.2 V @ 60 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 63 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 40 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOT-227 |
Current - Average Rectified (Io) (per Diode) 60A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,96000 zł | 85,96 zł |
| 10 | 62,83500 zł | 628,35 zł |
| Unit Price without VAT: | 85,96000 zł |
|---|---|
| Unit Price with VAT: | 105,73080 zł |

