
VX60202PGWHM3_A/P | |
|---|---|
DigiKey Part Number | 112-VX60202PGWHM3_A/P-ND |
Manufacturer | |
Manufacturer Product Number | VX60202PGWHM3_A/P |
Description | DIODE ARR SCHOT 200V 30A TO247AD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-247-3 |
Current - Average Rectified (Io) (per Diode) 30A | Supplier Device Package TO-247AD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,78126 zł | 7 781,26 zł |
| Unit Price without VAT: | 7,78126 zł |
|---|---|
| Unit Price with VAT: | 9,57095 zł |

