


SIDR220DP-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIDR220DP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIDR220DP-T1-GE3CT-ND - Cut Tape (CT) 742-SIDR220DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIDR220DP-T1-GE3 |
Description | MOSFET N-CH 25V 87.7A/100A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 87.7A (Ta), 100A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Series | Vgs (Max) +16V, -12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1085 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 6.25W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package PowerPAK® SO-8DC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.8mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,01000 zł | 15,01 zł |
| 10 | 9,85000 zł | 98,50 zł |
| 100 | 6,91480 zł | 691,48 zł |
| 500 | 5,76862 zł | 2 884,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,74780 zł | 14 243,40 zł |
| 6 000 | 4,71293 zł | 28 277,58 zł |
| Unit Price without VAT: | 15,01000 zł |
|---|---|
| Unit Price with VAT: | 18,46230 zł |

