VSS8D2M12HM3/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5 397
Unit Price: 2,48000 zł
Diode 120 V 1.9A Surface Mount SlimSMAW (DO-221AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 120 V 1.9A Surface Mount SlimSMAW (DO-221AD)
DO-221AC (SlimSMA) Bottom View

VSS8D2M12HM3/H

DigiKey Part Number
112-VSS8D2M12HM3/HTR-ND - Tape & Reel (TR)
112-VSS8D2M12HM3/HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VSS8D2M12HM3/H
Description
DIODE SCHOTTK 120V 1.9A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 120 V 1.9A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
250 µA @ 120 V
Mfr
Capacitance @ Vr, F
220pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
120 V
Supplier Device Package
SlimSMAW (DO-221AD)
Current - Average Rectified (Io)
1.9A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG120G20ELPXNexperia USA Inc.5 3971727-PMEG120G20ELPXCT-ND2,48000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0000,55464 zł7 764,96 zł
Unit Price without VAT:0,55464 zł
Unit Price with VAT:0,68221 zł