Similar

VSB2045-M3/54 | |
|---|---|
DigiKey Part Number | VSB2045-M3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSB2045-M3/54 |
Description | DIODE SCHOTTKY 45V 6.5A P600 |
Customer Reference | |
Detailed Description | Diode 45 V 6.5A Through Hole P600 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.2 mA @ 45 V |
Series | Capacitance @ Vr, F 2050pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package P600 |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 6.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20PW45-M3/I | Vishay General Semiconductor - Diodes Division | 5 023 | 112-V20PW45-M3/ICT-ND | 6,93000 zł | Similar |


