Diode 1600 V 60A Chassis Mount ADD-A-PAK®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKE56/16

DigiKey Part Number
VS-VSKE56/16-ND
Manufacturer
Manufacturer Product Number
VS-VSKE56/16
Description
DIODE STANDARD 1600V 60A ADDAPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 1600 V 60A Chassis Mount ADD-A-PAK®
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 mA @ 1600 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
ADD-A-PAK®
Voltage - DC Reverse (Vr) (Max)
1600 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
60A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10106,20200 zł1 062,02 zł
Manufacturers Standard Package
Unit Price without VAT:106,20200 zł
Unit Price with VAT:130,62846 zł