
VS-T90RIA120 | |
|---|---|
DigiKey Part Number | T90RIA120-ND |
Manufacturer | |
Manufacturer Product Number | VS-T90RIA120 |
Description | SCR MODULE 1.2KV 141A D-55 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 141 A Single Chassis Mount D-55 T-Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Gate Trigger (Igt) (Max) 120 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 1780A, 1870A |
Part Status Active | Current - Hold (Ih) (Max) 200 mA |
Structure Single | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR | Mounting Type Chassis Mount |
Voltage - Off State 1.2 kV | Package / Case D-55 T-Module |
Current - On State (It (AV)) (Max) 90 A | Base Product Number |
Current - On State (It (RMS)) (Max) 141 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,85000 zł | 157,85 zł |
| 10 | 118,11600 zł | 1 181,16 zł |
| 100 | 102,84480 zł | 10 284,48 zł |
| Unit Price without VAT: | 157,85000 zł |
|---|---|
| Unit Price with VAT: | 194,15550 zł |

