Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MURB1620CTL-M3

DigiKey Part Number
112-VS-MURB1620CTL-M3TR-ND - Tape & Reel (TR)
112-VS-MURB1620CTL-M3CT-ND - Cut Tape (CT)
112-VS-MURB1620CTL-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-MURB1620CTL-M3
Description
DIODE ARRAY GP 200V 8A TO263AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SURB1620CTT4Gonsemi2 400SURB1620CTT4G-ND6,28392 złParametric Equivalent
In-Stock: 6 082
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,38000 zł10,38 zł
106,69000 zł66,90 zł
1004,59230 zł459,23 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,49430 zł2 795,44 zł
1 6003,23791 zł5 180,66 zł
2 4003,10738 zł7 457,71 zł
4 0002,96068 zł11 842,72 zł
5 6002,87384 zł16 093,50 zł
8 0002,80890 zł22 471,20 zł
Manufacturers Standard Package
Unit Price without VAT:10,38000 zł
Unit Price with VAT:12,76740 zł