
VS-MBRS190-M3/5BT | |
|---|---|
DigiKey Part Number | 112-VS-MBRS190-M3/5BTTR-ND - Tape & Reel (TR) 112-VS-MBRS190-M3/5BTCT-ND - Cut Tape (CT) 112-VS-MBRS190-M3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MBRS190-M3/5BT |
Description | DIODE SCHOTTKY 90V 1A DO214AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 42pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 zł | 2,87 zł |
| 10 | 1,78800 zł | 17,88 zł |
| 100 | 1,15090 zł | 115,09 zł |
| 500 | 0,87644 zł | 438,22 zł |
| 1 000 | 0,78789 zł | 787,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 0,66966 zł | 2 142,91 zł |
| 6 400 | 0,61386 zł | 3 928,70 zł |
| 9 600 | 0,58543 zł | 5 620,13 zł |
| 16 000 | 0,55349 zł | 8 855,84 zł |
| 22 400 | 0,53457 zł | 11 974,37 zł |
| 32 000 | 0,51618 zł | 16 517,76 zł |
| Unit Price without VAT: | 2,87000 zł |
|---|---|
| Unit Price with VAT: | 3,53010 zł |




