Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VS-MBRB2545CTPBF | |
|---|---|
DigiKey Part Number | MBRB2545CTPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBRB2545CTPBF |
Description | DIODE ARR SCHOTT 45V 15A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | VS-MBRB2545CTPBF Models |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MBRB2545CT-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-MBRB2545CT-M3-ND | 4,88450 zł | Direct |
| MBRB2545CTT4G | onsemi | 1 122 | MBRB2545CTT4GOSCT-ND | 9,48000 zł | Upgrade |
| DSSK28-0045BS-TRL | IXYS | 0 | DSSK28-0045BS-TRL-ND | 8,66248 zł | Similar |
| STPS15L45CB | STMicroelectronics | 824 | 497-STPS15L45CB-ND | 4,70000 zł | Similar |
| STPS15L45CB-TR | STMicroelectronics | 4 390 | 497-6575-1-ND | 4,70000 zł | Similar |







