
VS-HFA08TB120SL-M3 | |
|---|---|
DigiKey Part Number | VS-HFA08TB120SL-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-HFA08TB120SL-M3 |
Description | DIODE STANDARD 1200V 8A TO263AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 95 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 1200 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 4.3 V @ 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 7,06326 zł | 56 506,08 zł |
| Unit Price without VAT: | 7,06326 zł |
|---|---|
| Unit Price with VAT: | 8,68781 zł |

