VS-HFA08TB120PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5 866
Unit Price: 18,96000 zł
Datasheet

Similar


IXYS
In Stock: 5 775
Unit Price: 24,45000 zł
Datasheet

Similar


IXYS
In Stock: 1 439
Unit Price: 24,27000 zł
Datasheet

Similar


IXYS
In Stock: 49
Unit Price: 13,90000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 1 483
Unit Price: 6,32000 zł
Datasheet
Diode 1200 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA08TB120PBF

DigiKey Part Number
VS-HFA08TB120PBFGI-ND
Manufacturer
Manufacturer Product Number
VS-HFA08TB120PBF
Description
DIODE STANDARD 1200V 8A TO220AC
Customer Reference
Detailed Description
Diode 1200 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
VS-HFA08TB120PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
95 ns
Series
Current - Reverse Leakage @ Vr
10 µA @ 1200 V
Packaging
Tube
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
1200 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
3.3 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-HFA08TB120-M3Vishay General Semiconductor - Diodes Division5 866VS-HFA08TB120-M3GI-ND18,96000 złDirect
DSEI20-12AIXYS5 775DSEI20-12A-ND24,45000 złSimilar
DSEP29-12AIXYS1 439DSEP29-12A-ND24,27000 złSimilar
DSEP8-12AIXYS49DSEP8-12A-ND13,90000 złSimilar
STTH812DSTMicroelectronics1 483497-5164-5-ND6,32000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes