Direct
Similar
Similar

VS-HFA06TB120PBF | |
|---|---|
DigiKey Part Number | HFA06TB120PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA06TB120PBF |
Description | DIODE STANDARD 1200V 6A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 6A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-HFA06TB120PBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 80 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1200 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3 V @ 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-HFA06TB120-M3 | Vishay General Semiconductor - Diodes Division | 8 401 | VS-HFA06TB120-M3GI-ND | 16,80000 zł | Direct |
| DSEI20-12A | IXYS | 5 775 | DSEI20-12A-ND | 24,45000 zł | Similar |
| DSEP29-12A | IXYS | 1 439 | DSEP29-12A-ND | 24,27000 zł | Similar |
| DSEP8-12A | IXYS | 49 | DSEP8-12A-ND | 13,90000 zł | Similar |
| STTH512D | STMicroelectronics | 1 176 | 497-5158-5-ND | 5,78000 zł | Similar |




