MFR Recommended

VS-GT140DA60U | |
|---|---|
DigiKey Part Number | 112-VS-GT140DA60U-ND |
Manufacturer | |
Manufacturer Product Number | VS-GT140DA60U |
Description | IGBT MOD 600V 200A 652W SOT-227 |
Customer Reference | |
Detailed Description | IGBT Module Trench Single 600 V 200 A 652 W Chassis Mount SOT-227 |
Category | Vce(on) (Max) @ Vge, Ic 2V @ 15V, 100A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Collector Cutoff (Max) 100 µA |
Packaging Bulk | Input Standard |
Part Status Obsolete | NTC Thermistor No |
IGBT Type Trench | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SOT-227-4, miniBLOC |
Current - Collector (Ic) (Max) 200 A | Supplier Device Package SOT-227 |
Power - Max 652 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-GT90DA60U | Vishay General Semiconductor - Diodes Division | 0 | 112-VS-GT90DA60U-ND | 110,04369 zł | MFR Recommended |


