
VS-E7JX0212-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-E7JX0212-M3/ITR-ND - Tape & Reel (TR) 112-VS-E7JX0212-M3/ICT-ND - Cut Tape (CT) 112-VS-E7JX0212-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-E7JX0212-M3/I |
Description | RECTIFIER, HYPERFAST, 1200V, 2A, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 2A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Series | Current - Reverse Leakage @ Vr 3 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DO-221AC (SlimSMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-E7JX0212HM3/I | Vishay General Semiconductor - Diodes Division | 11 925 | 112-VS-E7JX0212HM3/ICT-ND | 3,59000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 zł | 3,41 zł |
| 10 | 2,11500 zł | 21,15 zł |
| 100 | 1,37170 zł | 137,17 zł |
| 500 | 1,05152 zł | 525,76 zł |
| 1 000 | 0,94826 zł | 948,26 zł |
| 2 000 | 0,86136 zł | 1 722,72 zł |
| 5 000 | 0,76727 zł | 3 836,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,68430 zł | 9 580,20 zł |
| 28 000 | 0,63936 zł | 17 902,08 zł |
| 42 000 | 0,61648 zł | 25 892,16 zł |
| Unit Price without VAT: | 3,41000 zł |
|---|---|
| Unit Price with VAT: | 4,19430 zł |

