


VS-C5PH6006L-N3 | |
|---|---|
DigiKey Part Number | 112-VS-C5PH6006L-N3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-C5PH6006L-N3 |
Description | DIODE ARRAY GP 600V 30A TO-247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.6 V @ 30 A |
Manufacturer Vishay | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Reverse Recovery Time (trr) 46 ns |
Part Status Active | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 175°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case TO-247-3 |
Current - Average Rectified (Io) (per Diode) 30A | Supplier Device Package TO-247AD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,34542 zł | 4 672,71 zł |
| Unit Price without VAT: | 9,34542 zł |
|---|---|
| Unit Price with VAT: | 11,49487 zł |

