Similar

VS-95SQ015 | |
|---|---|
DigiKey Part Number | 95SQ015-ND |
Manufacturer | |
Manufacturer Product Number | VS-95SQ015 |
Description | DIODE SCHOTTKY 15V 9A DO204AR |
Customer Reference | |
Detailed Description | Diode 15 V 9A Through Hole DO-204AR |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 7 mA @ 15 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AR |
Voltage - DC Reverse (Vr) (Max) 15 V | Operating Temperature - Junction -55°C ~ 100°C |
Current - Average Rectified (Io) 9A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 310 mV @ 9 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95SQ015 | SMC Diode Solutions | 4 618 | 1655-1922-1-ND | 3,84000 zł | Direct |
| DSS20-0015B | IXYS | 0 | DSS20-0015B-ND | 4,46202 zł | Similar |



