
VS-8EWH02FNTR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-8EWH02FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-8EWH02FNTR-M3CT-ND - Cut Tape (CT) 112-VS-8EWH02FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EWH02FNTR-M3 |
Description | DIODE STANDARD 200V 8A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 24 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 970 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN5BM2STL | Rohm Semiconductor | 829 | RFN5BM2STLCT-ND | 6,50000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 zł | 6,61 zł |
| 10 | 4,18700 zł | 41,87 zł |
| 100 | 2,80330 zł | 280,33 zł |
| 500 | 2,21042 zł | 1 105,21 zł |
| 1 000 | 2,01961 zł | 2 019,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,85912 zł | 3 718,24 zł |
| 4 000 | 1,72420 zł | 6 896,80 zł |
| 6 000 | 1,65547 zł | 9 932,82 zł |
| 10 000 | 1,57827 zł | 15 782,70 zł |
| 14 000 | 1,53257 zł | 21 455,98 zł |
| 20 000 | 1,50814 zł | 30 162,80 zł |
| Unit Price without VAT: | 6,61000 zł |
|---|---|
| Unit Price with VAT: | 8,13030 zł |





