
VS-85HFLR10S02 | |
|---|---|
DigiKey Part Number | 85HFLR10S02-ND |
Manufacturer | |
Manufacturer Product Number | VS-85HFLR10S02 |
Description | DIODE STD REV 100V 85A DO203AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 85A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-203AB (DO-5) |
Current - Average Rectified (Io) 85A | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 266.9 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,38570 zł | 3 138,57 zł |
| Unit Price without VAT: | 31,38570 zł |
|---|---|
| Unit Price with VAT: | 38,60441 zł |


