
VS-85HFLR10S02M | |
|---|---|
DigiKey Part Number | VS-85HFLR10S02M-ND |
Manufacturer | |
Manufacturer Product Number | VS-85HFLR10S02M |
Description | DIODE STD REV 100V 85A DO203AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 85A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 120 ns |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 125°C |
Current - Average Rectified (Io) 85A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 267 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,12130 zł | 6 512,13 zł |
| Unit Price without VAT: | 65,12130 zł |
|---|---|
| Unit Price with VAT: | 80,09920 zł |

