
VS-85HFL60S02M | |
|---|---|
DigiKey Part Number | VS-85HFL60S02M-ND |
Manufacturer | |
Manufacturer Product Number | VS-85HFL60S02M |
Description | DIODE STANDARD 600V 85A DO203AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 85A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 120 ns |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -40°C ~ 125°C |
Current - Average Rectified (Io) 85A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 267 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R3460 | Microchip Technology | 0 | R3460-ND | 135,14910 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 80,22960 zł | 8 022,96 zł |
| Unit Price without VAT: | 80,22960 zł |
|---|---|
| Unit Price with VAT: | 98,68241 zł |


