
VS-72CPQ030-N3 | |
|---|---|
DigiKey Part Number | 112-VS-72CPQ030-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-72CPQ030-N3 |
Description | DIODE ARR SCHOTT 30V 35A TO247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 35A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 510 mV @ 35 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1.9 mA @ 30 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 35A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 zł | 29,41 zł |
| 25 | 17,44560 zł | 436,14 zł |
| 100 | 14,58940 zł | 1 458,94 zł |
| 500 | 12,30546 zł | 6 152,73 zł |
| 1 000 | 11,57257 zł | 11 572,57 zł |
| 2 000 | 11,47665 zł | 22 953,30 zł |
| Unit Price without VAT: | 29,41000 zł |
|---|---|
| Unit Price with VAT: | 36,17430 zł |

