VS-6TQ040STRRPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,69026 zł
Datasheet
Diode 40 V 6A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-6TQ040STRRPBF

DigiKey Part Number
VS-6TQ040STRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-6TQ040STRRPBF
Description
DIODE SCHOTTKY 40V 6A TO263AB
Customer Reference
Detailed Description
Diode 40 V 6A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
800 µA @ 40 V
Mfr
Capacitance @ Vr, F
400pF @ 5V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
6A
Supplier Device Package
TO-263AB (D2PAK)
Voltage - Forward (Vf) (Max) @ If
600 mV @ 6 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-6TQ040STRR-M3Vishay General Semiconductor - Diodes Division0VS-6TQ040STRR-M3-ND2,69026 złDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types