VS-6CWQ10FNPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 16 392
Unit Price: 6,71000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 229
Unit Price: 8,44000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 093
Unit Price: 6,71000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 7 146
Unit Price: 4,34000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 3 345
Unit Price: 4,85000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 1 049
Unit Price: 4,85000 zł
Datasheet
Diode Array 1 Pair Common Cathode 100 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-6CWQ10FNPBF

DigiKey Part Number
VS-6CWQ10FNPBF-ND
Manufacturer
Manufacturer Product Number
VS-6CWQ10FNPBF
Description
DIODE ARRAY SCHOT 100V 3.5A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
VS-6CWQ10FNPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
810 mV @ 3 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Part Status
Obsolete
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-252AA (DPAK)
Current - Average Rectified (Io) (per Diode)
3.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-6CWQ10FN-M3Vishay General Semiconductor - Diodes Division16 392VS-6CWQ10FN-M3-ND6,71000 złDirect
RB085BM-90FHTLRohm Semiconductor2 229RB085BM-90FHTLCT-ND8,44000 złSimilar
RB088BM100FHTLRohm Semiconductor2 093RB088BM100FHTLCT-ND6,71000 złSimilar
SBR10100CTL-13Diodes Incorporated7 146SBR10100CTL-13DICT-ND4,34000 złSimilar
STPS15H100CBSTMicroelectronics3 345497-11400-5-ND4,85000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types