Diode 100 V 40A Chassis, Stud Mount DO-203AB (DO-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-40HFR10

DigiKey Part Number
112-VS-40HFR10-ND
Manufacturer
Manufacturer Product Number
VS-40HFR10
Description
DIODE STD REV 100V 40A DO203AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 100 V 40A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
9 mA @ 100 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-203AB (DO-5)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 190°C
Current - Average Rectified (Io)
40A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 125 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
126,32000 zł26,32 zł
1017,74200 zł177,42 zł
10012,88380 zł1 288,38 zł
50010,81356 zł5 406,78 zł
1 00010,14922 zł10 149,22 zł
2 0009,89580 zł19 791,60 zł
Manufacturers Standard Package
Unit Price without VAT:26,32000 zł
Unit Price with VAT:32,37360 zł