VS-40EPS16PBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 26,72000 zł
Datasheet

Similar


IXYS
In Stock: 723
Unit Price: 56,88000 zł
Datasheet
Diode 1600 V 40A Through Hole TO-247AC-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-40EPS16PBF

DigiKey Part Number
VS-40EPS16PBF-ND
Manufacturer
Manufacturer Product Number
VS-40EPS16PBF
Description
DIODE STANDARD 1600V 40A TO247AC
Customer Reference
Detailed Description
Diode 1600 V 40A Through Hole TO-247AC-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 1600 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-247AC-2L
Voltage - DC Reverse (Vr) (Max)
1600 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
40A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.14 V @ 40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-40EPS16-M3Vishay General Semiconductor - Diodes Division0VS-40EPS16-M3GI-ND26,72000 złDirect
DH60-16AIXYS723DH60-16A-ND56,88000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes