
VS-40EPF02-M3 | |
|---|---|
DigiKey Part Number | 112-VS-40EPF02-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-40EPF02-M3 |
Description | DIODE STANDARD 200V 40A TO247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 40A Through Hole TO-247AC-2L |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 180 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-247AC-2L |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 40 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,46000 zł | 31,46 zł |
| 25 | 18,74560 zł | 468,64 zł |
| 100 | 15,71690 zł | 1 571,69 zł |
| 500 | 13,29522 zł | 6 647,61 zł |
| 1 000 | 12,53728 zł | 12 537,28 zł |
| Unit Price without VAT: | 31,46000 zł |
|---|---|
| Unit Price with VAT: | 38,69580 zł |

