Parametric Equivalent



VS-4CSH01HM3/87A | |
|---|---|
DigiKey Part Number | VS-4CSH01HM3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-4CSH01HM3/87A |
Description | DIODE ARRAY GP 100V 2A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 2A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 24 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-277, 3-PowerDFN |
Current - Average Rectified (Io) (per Diode) 2A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-4CSH01-M3/87A | Vishay General Semiconductor - Diodes Division | 0 | VS-4CSH01-M3/87A-ND | 1,10320 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 1,23813 zł | 8 047,84 zł |
| Unit Price without VAT: | 1,23813 zł |
|---|---|
| Unit Price with VAT: | 1,52290 zł |


