Diode 100 V 3A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-3EJH01HM3/6A

DigiKey Part Number
112-VS-3EJH01HM3/6ATR-ND - Tape & Reel (TR)
112-VS-3EJH01HM3/6ACT-ND - Cut Tape (CT)
112-VS-3EJH01HM3/6ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-3EJH01HM3/6A
Description
DIODE STANDARD 100V 3A DO221AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
18 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-221AC (SlimSMA)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
930 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 400
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,59000 zł3,59 zł
102,24400 zł22,44 zł
1001,46040 zł146,04 zł
5001,12220 zł561,10 zł
1 0001,01314 zł1 013,14 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,85800 zł3 003,00 zł
7 0000,79085 zł5 535,95 zł
10 5000,75665 zł7 944,83 zł
17 5000,71822 zł12 568,85 zł
24 5000,69546 zł17 038,77 zł
35 0000,67335 zł23 567,25 zł
Manufacturers Standard Package
Unit Price without VAT:3,59000 zł
Unit Price with VAT:4,41570 zł