VS-31DQ09 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 623
Unit Price: 4,96000 zł
Datasheet
Diode 90 V 3.3A Through Hole C-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-31DQ09

DigiKey Part Number
31DQ09-ND
Manufacturer
Manufacturer Product Number
VS-31DQ09
Description
DIODE SCHOTTKY 90V 3.3A C16
Customer Reference
Detailed Description
Diode 90 V 3.3A Through Hole C-16
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 90 V
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
C-16
Voltage - DC Reverse (Vr) (Max)
90 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
3.3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SB3H90-E3/54Vishay General Semiconductor - Diodes Division4 623SB3H90-E3/54GICT-ND4,96000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types