Direct
Similar



VS-31DQ06TR | |
|---|---|
DigiKey Part Number | 31DQ06TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-31DQ06TR |
Description | DIODE SCHOTTKY 60V 3.3A C-16 |
Customer Reference | |
Detailed Description | Diode 60 V 3.3A Through Hole C-16 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package C-16 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 3.3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB360-E3/54 | Vishay General Semiconductor - Diodes Division | 7 233 | SB360-E3/54GICT-ND | 3,73000 zł | Direct |
| MBR360G | onsemi | 3 407 | MBR360GOS-ND | 2,84000 zł | Similar |
| MBR360RLG | onsemi | 0 | MBR360RLGOSCT-ND | 3,12000 zł | Similar |
| STPS2L60 | STMicroelectronics | 2 803 | 497-3214-1-ND | 1,69000 zł | Similar |
| STPS3L60Q | STMicroelectronics | 1 | 497-16207-1-ND | 2,26000 zł | Similar |






